ECL Quad Driver, designed for high-speed logic applications. Features 4 channels with 8 output lines and 4 input lines, supporting 4 bits per element. Operates with a supply voltage range of 4.2V to 5.7V, offering a propagation delay of 0.75ns. This surface mount component is packaged in a 28-lead PLCC, supplied on tape and reel, and is both lead-free and halogen-free.
Onsemi MC100E112FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.75ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E112FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
