
ECL 6-bit up/down universal counter, featuring a 650MHz maximum frequency and 1.45ns propagation delay. This synchronous counter operates with a positive edge clock trigger and supports bidirectional counting. It is designed for surface mount applications in a 28-lead PLCC package, with a supply voltage range of 4.2V to 5.7V. The component is halogen-free, lead-free, and RoHS compliant, suitable for operation between 0°C and 85°C.
Onsemi MC100E136FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Frequency | 650MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 650MHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.45ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | 5.7V |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 1.45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E136FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
