
ECL 8-bit ripple counter designed for high-speed digital applications. Features a maximum operating frequency of 2.2GHz and a propagation delay of 4.8ns. Operates with a supply voltage range of 4.2V to 5.7V, with a nominal 5V. This surface-mount component is housed in a 28-lead PLCC package and offers asynchronous reset functionality.
Onsemi MC100E137FNG technical specifications.
| Package/Case | PLCC |
| Direction | Up, Unidirectional |
| Frequency | 2.2GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 2.2GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 4.95ns |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E137FNG to view detailed technical specifications.
No datasheet is available for this part.
