
9-bit right parallel in, parallel out shift register with true output. Features ECL technology, a maximum operating frequency of 900MHz, and a propagation delay of 1ns. Operates with a supply voltage range of 4.2V to 5.7V. Surface mountable in a PLCC package, this component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E142FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E142FNG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900MHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E142FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.