
The MC100E142FNR2G is a 9-bit shift register from Onsemi, packaged in a lead-free PLCC-28 package. It operates over a temperature range of 0°C to 85°C and can handle supply voltages between 4.2V and 5.7V. This device features 10 input lines and 9 output lines, with a propagation delay of 1ns. It is RoHS compliant and available in quantities of 500 per reel.
Onsemi MC100E142FNR2G technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E142FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.