Single-element 9-bit ECL shift register, operating at up to 900MHz. Features positive edge clock triggering and non-inverting polarity. Surface mountable in a 28-pin PLCC package. Supports a supply voltage range of 4.2V to 5.7V with a propagation delay of 1ns. Halogen-free and lead-free construction, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E143FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E143FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900MHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E143FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.