
9-bit ECL shift register, designed for high-speed digital applications with a maximum operating frequency of 900MHz. This integrated circuit features positive edge clock triggering and a propagation delay of 1ns, suitable for surface mount assembly in a 28-lead PLCC package. Operating within a supply voltage range of 4.2V to 5.7V, it offers non-inverting logic and is halogen-free and lead-free compliant. Packaged on a 500-piece tape and reel, this component operates across a temperature range of 0°C to 85°C.
Sign in to ask questions about the Onsemi MC100E143FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E143FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E143FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
