The MC100E156FN is a 28-pin quad flip-flop from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 4.2 to 5.7 volts and operates at a maximum frequency of 700 MHz. The device is packaged in an S-PQCC-J28 package with a width and length of 11.505mm. It is a logic IC type D latch with a propagation delay of 0.8ns and a power supply current of up to 103mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E156FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E156FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D LATCH |
| Family | 100E |
| Propagation Delay (tpd) | 0.8 |
| Number of Bits | 3 |
| Prop. Delay@Nom-Sup | 0.9 |
| Output Polarity | COMPLEMENTARY |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 103 |
| Trigger Type | LOW LEVEL |
| fmax-Min | 700 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100E156FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.