The MC100E156FNR2 is a 28-pin quad flip-flop from Onsemi, featuring a propagation delay of 0.8ns. It operates within a supply voltage range of 4.2V to 5.7V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a plastic LCC-28 package and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E156FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E156FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D LATCH |
| Family | 100E |
| Propagation Delay (tpd) | 0.8 |
| Number of Bits | 3 |
| Prop. Delay@Nom-Sup | 0.9 |
| Output Polarity | COMPLEMENTARY |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 103 |
| Trigger Type | LOW LEVEL |
| fmax-Min | 700 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100E156FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.