Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E157FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E157FNR2 technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E157FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
