Onsemi MC100E157FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E157FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
