
Surface mountable 28-pin PLCC (Plastic Leaded Chip Carrier) multiplexer with 5 x 2:1 configuration. This ECL logic IC features 10 inputs and 5 outputs, offering both inverting and non-inverting polarity. Operating within a temperature range of 0°C to 85°C, it utilizes J-lead technology on a lead-frame SMT package.
Sign in to ask questions about the Onsemi MC100E158FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E158FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Logic Family | ECL |
| Logic Function | Multiplexer |
| Process Technology | ECL |
| Configuration | 5 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 5 |
| Polarity | Inverting/Non-Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100E158FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.