
This dual supply logic multiplexer is designed for surface mount applications and operates within a temperature range of 0°C to 85°C. It has a maximum supply voltage of 5.7V and a low level output current of 50mA. The device features 10 independent inputs and 5 outputs with a throw configuration of SPDT. It is packaged in a lead free PLCC package and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi MC100E158FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E158FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 5 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E158FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
