
5-bit, 2:1 ECL multiplexer featuring a 0.65ns propagation delay. This surface mount device operates from a 4.2V to 5.7V dual supply, offering independent circuits with 10 total inputs and 5 output lines. Designed for high-speed logic applications, it provides ±50mA output current and is packaged in a 28-lead PLCC on tape and reel. Halogen-free and RoHS compliant.
Sign in to ask questions about the Onsemi MC100E158FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E158FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Input Lines | 2 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Number of Outputs | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E158FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
