
The MC100E163FN is a dual 2-bit 8-input multiplexer from Onsemi. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between 4.2V and 5.7V. The device is packaged in a PLCC package and is suitable for surface mount applications. However, it is not RoHS compliant.
Onsemi MC100E163FN technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E163FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
