
The MC100E164FN is a dual supply surface mount multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It contains 16 independent input lines and 1 output line, packaged in a PLCC case with a propagation delay of 1.1ns. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a rail/Tube packaging with 37 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E164FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E164FN technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 16 |
| Number of Output Lines | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.1ns |
| RoHS Compliant | No |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E164FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
