
The MC100E164FNG is a single independent circuit multiplexer with 16 input lines and 1 output line. It operates over a temperature range of 0 to 85°C and is supplied with a voltage between 4.2V and 5.7V. The device is packaged in a lead-free PLCC package and is RoHS compliant. It has a propagation delay of 1.1ns and is available in a rail/ tube packaging quantity of 37.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E164FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E164FNG technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.1ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E164FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
