Positive edge-triggered D flip-flop with true output, featuring 6 bits and 2 inputs. Operates with a nominal supply voltage of 5V, ranging from 4.2V to 5.7V. Offers a maximum operating frequency of 1GHz and a propagation delay of 1.05ns. Packaged in a 28-terminal PQCC (S-PQCC-J28) with dimensions of 11.505mm x 11.505mm. Suitable for operation between 0°C and 85°C.
Sign in to ask questions about the Onsemi MC100E167FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E167FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 1.05 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.8 |
| Output Polarity | TRUE |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 130 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1000 |
| Max Frequency@Nom-Sup | 1000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100E167FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.