Positive edge-triggered D flip-flop with true output, designed for 5V nominal supply voltage (4.2V min, 5.7V max). Features 6 bits of data storage and a maximum operating frequency of 1 GHz. This integrated circuit offers a propagation delay of 1.05 ns. Packaged in a 28-terminal PQCC (S-PQCC-J28) with dimensions of 11.505mm x 11.505mm, operating within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E167FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E167FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 1.05 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.8 |
| Output Polarity | TRUE |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 130 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1000 |
| Max Frequency@Nom-Sup | 1000000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100E167FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.