
The MC100E195FN is a 128-step delay line from Onsemi, packaged in a PLCC case and available in a rail/Tube packaging with 37 units per package. It operates over a temperature range of 0°C to 85°C and is suitable for use with supply voltages between 4.2V and 5.7V. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi MC100E195FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E195FN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Taps/Steps | 128 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E195FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
