
The MC100E195FNR2G is a surface mount delay line from Onsemi, packaged in a PLCC package. It operates over a temperature range of 0°C to 85°C and has a supply voltage range of 4.2V to 5.7V. This device is lead free and halogen free, and is compliant with RoHS regulations. The delay line has 128 taps and is available in quantities of 500 per reel.
Sign in to ask questions about the Onsemi MC100E195FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E195FNR2G technical specifications.
| Package/Case | PLCC |
| Depth | 11.58mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Taps/Steps | 128 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E195FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.