
8-bit parallel-in, parallel-out right shift register, operating with positive edge clock triggering. Features true, non-inverting outputs and an ECL technology for high-speed operation up to 900GHz. This surface-mount component is housed in a PLCC package, offering 8 input and 8 output lines, with a propagation delay of 0.975ns. Designed for a supply voltage range of 4.2V to 5.7V, it operates between 0°C and 85°C and is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi MC100E241FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E241FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 900GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Frequency | 900GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 9 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.975ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E241FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
