ECL Quad Differential AND/NAND Gate, designed for surface mount applications in a 28-lead PLCC package. This integrated circuit features four independent gates, each with one input and two outputs, supporting a total of ten inputs. Operating with a supply voltage range of 4.2V to 5.7V, it delivers a high-level output current of -50mA and a low-level output current of 50mA. The component boasts a propagation delay of 0.725ns and a turn-on delay time of 0.7ns, with a maximum operating temperature of 85°C. This RoHS and Halogen Free compliant device is supplied on tape and reel in quantities of 500.
Onsemi MC100E404FNR2G technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 10 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.725ns |
| Quiescent Current | 106mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E404FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
