Onsemi MC100E431FNG technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Turn-On Delay Time | 700ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E431FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
