
Triple positive edge-triggered D flip-flop with complementary outputs, operating at up to 1.1GHz. This ECL technology device features a 0.85ns propagation delay and 700ps turn-on delay. It supports a supply voltage range of 4.2V to 5.7V and provides 50mA high and low level output current. Packaged in a 28-pin PLCC for surface mounting, it is designed for non-inverting logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100E431FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E431FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 700ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E431FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
