ECL 3-Bit Differential D Flip-Flop, designed for high-speed digital applications. This surface-mount integrated circuit features a positive edge clock trigger and operates at frequencies up to 1.1GHz. It offers a propagation delay of 0.85ns and a turn-on delay time of 0.975ns. The device supports a supply voltage range of 4.2V to 5.7V and has a maximum operating temperature of 85°C. Packaged in a 28-lead PLCC, this RoHS and Halogen-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC100E431FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| Quiescent Current | 132mA |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.975ns |
| RoHS | Compliant |
No datasheet is available for this part.
