
4-Bit Serial to Serial/Parallel Shift Register, featuring ECL logic family and Uni-Directional operation. This surface-mount component utilizes a 28-pin PLCC package with J-lead configuration, offering 8 outputs and 2 inputs per element. Designed for positive or negative edge triggering, it operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Onsemi MC100E445FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E445FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Logic Family | ECL |
| Logic Function | Shift Register |
| Operation Mode | Serial to Serial/Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 8 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge/Negative-Edge |
| Process Technology | ECL |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100E445FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.