
The MC100E451FNR2 is a D-Type flip-flop with a maximum operating frequency of 1.1GHz. It features 6 bits per element and operates between 0°C and 85°C. The device has 2 input lines and 6 output lines, and is packaged in a PLCC-28 package. The flip-flop has a propagation delay of 1.05ns and a turn-on delay time of 625ps.
Sign in to ask questions about the Onsemi MC100E451FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E451FNR2 technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.05ns |
| RoHS Compliant | No |
| Series | 100E |
| Turn-On Delay Time | 625ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100E451FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
