
6-bit differential D-type register, operating at 1.1GHz with a 1.05ns propagation delay. Features positive edge clock triggering and non-inverting polarity. Designed for surface mount with a 28-lead PLCC package, this ECL technology component offers 50mA high and low level output current. Operates within a 4.2V to 5.7V supply voltage range, with a temperature range of 0°C to 85°C. This RoHS and halogen-free component is supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi MC100E451FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E451FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.05ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 625ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100E451FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
