
5-Bit Differential Register, ECL Technology, operating at 1.1GHz with a 0.85ns propagation delay. Features positive edge clock triggering and a non-inverting polarity. Designed for surface mount applications in a 28-lead PLCC package, this device supports a 4.2V to 5.7V supply voltage range and operates from 0°C to 85°C. It is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 10 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.85ns |
| RoHS Compliant | Yes |
| Series | 100E |
| Technology | ECL |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
These are design resources that include the Onsemi MC100E452FNG
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
onsemi notification for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant equivalents. Last buy date is December 31, 2008.
