
28-pin PLCC surface mount multiplexer, featuring ECL logic family and process technology. Configurable as 1 x 6:1 or 3 x 2:1 multiplexers, with a total of 6 inputs and 3 outputs. Offers inverting/non-inverting polarity and operates within a 0°C to 85°C temperature range. The plastic leaded chip carrier package has J-lead form with a 1.27mm pin pitch.
Sign in to ask questions about the Onsemi MC100E457FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100E457FN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Logic Family | ECL |
| Logic Function | Multiplexer |
| Process Technology | ECL |
| Configuration | 1 x 6:1/3 x 2:1 |
| Number of Elements per Chip | 1|3 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Polarity | Inverting/Non-Inverting |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100E457FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.