Surface mount 2-input NAND gate IC, part of the 100EL series, featuring ECL technology. Operates with a supply voltage range of 4.2V to 5.7V, offering a propagation delay of 0.37ns and turn-on delay time of 0.41ns. This single-circuit component provides two outputs with high-level output current of -50mA and low-level output current of 50mA. Designed for surface mounting in a SOIC package, it has a minimum operating temperature of -40°C and a maximum of 85°C.
Sign in to ask questions about the Onsemi MC100EL04DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL04DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.37ns |
| Quiescent Current | 14mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EL04DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
