The MC100EL04DR2G is a single NAND gate IC with a maximum supply voltage of 5.7V and a minimum supply voltage of 4.2V. It has a propagation delay of 0.37ns and a quiescent current of 14mA. The device is available in a lead-free SOIC-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a high level output current of -50mA and a low level output current of 50mA.
Sign in to ask questions about the Onsemi MC100EL04DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL04DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.37ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL04DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.