
ECL 2-input differential AND/NAND gate, surface mount, SOIC package. Features a propagation delay of 0.39ns, operating temperature range of -40°C to 85°C, and supply voltage from 4.2V to 5.7V. Offers ±50mA output current and is RoHS compliant.
Sign in to ask questions about the Onsemi MC100EL05DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL05DG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.39ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL05DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
