The MC100EL11D is an industrial-grade clock driver from Onsemi, featuring a propagation delay of 0.34ns. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in clock and timing applications, making it suitable for a variety of industrial and commercial use cases.
Sign in to ask questions about the Onsemi MC100EL11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL11D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.34 |
| Prop. Delay@Nom-Sup | 0.37 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.