High-speed clock fanout buffer with 1:2 distribution, featuring four outputs and ECL input. Operates at frequencies up to 1.5GHz with a maximum supply voltage of 5.7V and a minimum of 4.2V. Surface mountable in an 8-pin SOIC package, this lead-free component offers a propagation delay of 0.34ns and a turn-on delay time of 0.385ns. Suitable for applications requiring precise clock signal distribution across a wide temperature range of -40°C to 85°C.
Onsemi MC100EL11DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.5GHz |
| Height | 1.5mm |
| Input | ECL |
| Input Current | 26mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31mA |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| Turn-On Delay Time | 0.385ns |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.