
The MC100EL12DR2G is a 1-input NOR gate with four outputs, operating within the ECL technology. It features a propagation delay of 0.45ns and a turn-on delay time of 0.5ns. The device is available in a surface mount SOIC-8 package and is compliant with RoHS regulations. The operating temperature range is between -40°C and 85°C, with a maximum supply voltage of 5.7V and a minimum supply voltage of 4.2V. The device can handle high and low level output currents of 50mA and -50mA, respectively.
Onsemi MC100EL12DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.45ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
No datasheet is available for this part.