
The MC100EL13DWR2G is a dual ECL clock buffer from Onsemi, packaged in a SOIC-20 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.7V and minimum supply voltage of 4.2V. The device is RoHS compliant and lead-free, and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Onsemi MC100EL13DWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL13DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.62ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Turn-On Delay Time | 0.64ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL13DWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.