The MC100EL14DWR2G is a 20-pin industrial-grade clock driver IC from Onsemi with a nominal supply voltage of 5V and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.83ns. The IC is packaged in a lead-free SOIC-20 package and is a member of the 100EL family.
Sign in to ask questions about the Onsemi MC100EL14DWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL14DWR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.83 |
| Prop. Delay@Nom-Sup | 0.88 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL14DWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.