Sign in to ask questions about the Onsemi MC100EL1648DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL1648DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.1GHz |
| Input Current | 19mA |
| Lead Free | Lead Free |
| Load Capacitance | 6pF |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100EL |
| Termination | SMD/SMT |
| Weight | 0.005362oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL1648DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
