
The MC100EL1648DTG oscillator operates within a temperature range of -40°C to 85°C. It has a maximum input voltage of 4.61V and a supply voltage of 5V with an operating current of 19mA. The oscillator is packaged in a TSSOP package and is compliant with RoHS regulations. It has a frequency of 1.1GHz and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi MC100EL1648DTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL1648DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1.1GHz |
| Max Input Voltage | 4.61V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL1648DTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.