
The MC100EL16DR2G is a single receiver interface IC from Onsemi, operating at frequencies up to 1.75GHz. It can handle a maximum input voltage of 4.12V and is packaged in a SOIC format for surface mount applications. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It has a maximum supply voltage of 5.7V and a nominal supply voltage of 5.7V, with a supply current of 22mA.
Sign in to ask questions about the Onsemi MC100EL16DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL16DR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 22mA |
| Supply Voltage-Nom | 5.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL16DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.