
Dual differential clock/data D flip-flop with set and reset functionality. Features positive edge clock triggering and a maximum operating frequency of 1.1GHz. This surface mount SOIC W package component operates with a supply voltage range of 4.2V to 5.7V and offers a propagation delay of 0.74ns. Designed with ECL technology, it is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi MC100EL29DWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL29DWG technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.1GHz |
| Halogen Free | Halogen Free |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Frequency | 1.1GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.74ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 500ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL29DWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
