
ECL D-Type Flip-Flop, single-bit, with set and reset functionality. Features positive edge clock triggering and a maximum operating frequency of 2.8GHz. Offers 50mA high and low level output current. Packaged in a narrow SOIC-8 surface mount case, this component operates within a supply voltage range of 4.2V to 5.7V. RoHS compliant with a propagation delay of 0.645ns.
Sign in to ask questions about the Onsemi MC100EL31DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL31DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 2.8GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.645ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 465ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL31DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
