
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 2.8GHz. This single-bit, non-inverting logic element features a 0.59ns propagation delay and 465ps turn-on delay. Designed for surface mounting in an SOIC package, it supports a supply voltage range of 4.2V to 5.7V and provides 50mA high and low level output current. The component is part of the 100EL series, utilizing ECL technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC100EL31DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC100EL31DR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| RoHS Compliant | No |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 465ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EL31DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.