High-speed ECL D-type flip-flop, featuring positive edge clock triggering and a maximum operating frequency of 2.8GHz. This single-bit flip-flop offers 50mA high and low level output current, with a propagation delay of 0.59ns and turn-on delay of 465ps. Designed for surface mount applications, it operates within a 4.2V to 5.7V supply voltage range and is RoHS compliant. Packaged in a narrow SOIC-8 body, it is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MC100EL31DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 465ps |
| RoHS | Compliant |
No datasheet is available for this part.