
This 1-bit counter/timing IC is packaged in a TSSOP-8 plastic package and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is not RoHS compliant. The IC has a minimum operating temperature of -40°C and is available in quantities of 2500 per reel. It is not lead-free and has an asynchronous reset function.
Onsemi MC100EL32DTR2 technical specifications.
| Package/Case | TSSOP |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EL32DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
