Onsemi MC100EL32DTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Up |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.69ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL32DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
