
The MC100EL33DR2G is a 1-element counter IC with asynchronous reset functionality. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SOIC package. This device is compliant with RoHS regulations and is lead-free. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Onsemi MC100EL33DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EL33DR2G to view detailed technical specifications.
No datasheet is available for this part.