The MC100EL33DT is an industrial-grade prescaler IC from Onsemi, featuring a 5V supply voltage and a propagation delay of 0.81ns. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 8 terminals and is packaged in a plastic TSSOP-8 package. It is a single-function device with a logic IC type of prescaler and a family of 100EL.
Onsemi MC100EL33DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.81 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 37 |
| fmax-Min | 3800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EL33DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.